HMC252QS24

584-HMC252QS24
HMC252QS24

Mfr.:

Description:
RF Switch ICs SP6T Non-Reflective Switch , DC - 3 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices HMC252AQS24E
Analog Devices
RF Switch ICs SP6T,Pos Bias, Non-Reflective

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SP6T
0 Hz
3 GHz
0.9 dB
35 dB
- 40 C
+ 85 C
SMD/SMT
QSOP-24
GaAs
HMC252
Cut Tape
Brand: Analog Devices
Number of Switches: Hex
Operating Supply Current: 4.8 mA, 5 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.3 V, 5 V
Unit Weight: 255,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.