HMC241ALP3E

Analog Devices
584-HMC241ALP3E
HMC241ALP3E

Mfr.:

Description:
RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.656

Stock:
1.656 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,50 € 10,50 €
8,52 € 85,20 €
7,98 € 199,50 €
7,34 € 734,00 €
7,17 € 1.792,50 €
6,76 € 3.380,00 €
6,60 € 6.600,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,63 €
Min:
1

Similar Product

Analog Devices HMC241ALP3ETR
Analog Devices
RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, DC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
100 MHz
4 GHz
1.2 dB
32 dB
- 40 C
+ 85 C
SMD/SMT
QFN-16
GaAs
HMC241
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
High Control Voltage: 2 V to 5 V
Moisture Sensitive: Yes
Number of Switches: Quad
Off Time - Max: 100 ns
On Time - Max: 100 ns
Operating Supply Current: 2.5 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

HMC241ALP3E SP4T Non-Reflective Switch

Analog Devices Inc. HMC241ALP3E SP4T Non-Reflective Switch is a general-purpose, non-reflective, 100MHz to 4GHz Single-Pole, Four-Throw switch manufactured using a Gallium Arsenide (GaAs) process. This switch offers high isolation of 43dB (typical) at 2GHz. The HMC241ALP3E also features a low insertion loss of 0.7dB at 2GHz, and on-chip termination of the isolated ports.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More