HMC232ALP4E

Analog Devices
584-HMC232ALP4E
HMC232ALP4E

Mfr.:

Description:
RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
263
Expected 5/29/2026
12
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,90 € 70,90 €
59,01 € 590,10 €
56,05 € 1.401,25 €
52,79 € 5.279,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
68,42 €
Min:
1

Similar Product

Analog Devices HMC232ALP4ETR
Analog Devices
RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
0 Hz
12 GHz
2.5 dB
45 dB
- 40 C
+ 85 C
SMD/SMT
QFN-24
GaAs
HMC232G
Cut Tape
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
High Control Voltage: - 5 V to - 7 V
Moisture Sensitive: Yes
Number of Switches: Dual
Off Time - Max: 25 ns
On Time - Max: 25 ns
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99