HMC204

584-HMC204
HMC204

Mfr.:

Description:
Signal Conditioning 5-7 GHz Doubler Die

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices HMC368LP4E
Analog Devices
RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Doublers
4 GHz to 8 GHz
8 GHz
SMD/SMT
Die
- 55 C
+ 85 C
HMC204
Waffle
Brand: Analog Devices
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: GaAs MMIC Passive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

Compliance Codes
TARIC:
8542399000
CNHTS:
8504500000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.