HMC129

584-HMC129
HMC129

Mfr.:

Description:
RF Mixer GaAs MMIC DBL-BAL mix Chip, 4 - 8 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 GHz to 8 GHz
9 dB
9 dB
+ 85 C
- 55 C
SMD/SMT
Chip
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Waffle
Product Type: RF Mixer
Series: HMC129
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99