HMC1144

584-HMC1144
HMC1144

Mfr.:

Description:
RF Amplifier 35 70 GHz 100 mW

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
35 GHz to 70 GHz
4 V
320 mA
19 dB
Power Amplifiers
SMD/SMT
Die
GaAs
21 dBm
28 dBm
- 55 C
+ 85 C
HMC1144
Gel Pack
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 22 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.77 W
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 40 GHz to 50 GHz
Unit Weight: 1,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
3A001.b.2.d