HMC1119LP4METR

Analog Devices
584-HMC1119LP4METR
HMC1119LP4METR

Mfr.:

Description:
Attenuators 7-bit 0.1-6Ghz DATT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 531

Stock:
531 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,36 € 12,36 €
9,75 € 97,50 €
9,11 € 227,75 €
8,46 € 846,00 €
Full Reel (Order in multiples of 500)
8,00 € 4.000,00 €
7,66 € 7.660,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
12,36 €
Min:
1

Similar Product

Analog Devices HMC1119LP4ME
Analog Devices
Attenuators 7-bit 0.1-6Ghz DATT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LFCSP-24
31.75 dB
6 GHz
50 Ohms
7 bit
1 Channel
0.25 dB
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: HMC1119
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC1119 Digital Step Attenuators

Analogue Devices HMC1119 Digital Step Attenuators are broadband, 7-bit attenuators covering 0.1-6.0GHz with a 31.5dB attenuation control range in 0.25dB steps. The HMC1119 driver supports serial (3-wire) and parallel controls of the attenuator. The attenuators are optimised for excellent step accuracy and high linearity over frequency and temperature range. The devices maintain excellent attenuation accuracy of ±0.2dB with a ±0.1dB typical step error. HMC1119's safe-state transitions feature ensures safe operation of the components in the RF signal chain. Designed using an advanced silicon process, the HMC1119 attenuators offer low power consumption, fast settling time, and high ESD robustness. An on-chip regulator supports a wide, 3.3-5.0V single-supply operating range with no performance degradation in electrical characteristics. The device's ~100nsec switching and 0.05dB in ~250nsec settling times make the HMC1119 attenuators ideal for fast-switching applications and time division multiplexed systems. The robust 2kV ESD protection on signal inputs and outputs complies with the most stringent RF applications and assembly requirements.
Learn More

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More