HMC1099PM5E

Analog Devices
584-HMC1099PM5E
HMC1099PM5E

Mfr.:

Description:
RF Amplifier 0.0-1GHz 12W PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,30 € 676,50 €
112,99 € 1.129,90 €
107,76 € 2.694,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
135,30 €
Min:
1

Similar Product

Analog Devices HMC1099PM5ETR
Analog Devices
RF Amplifier 0.0-1GHz 12W PA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 MHz to 1.1 GHz
28 V
100 mA
18.5 dB
5 dB
Power Amplifiers
SMD/SMT
LFCSP-32
GaN
47 dBm
- 40 C
+ 85 C
HMC1099
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EV1HMC1099LP5D
Input Return Loss: 12 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 12.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 700 MHz to 1.1 GHz
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC1099 10W GaN Power Amplifiers

Analog Devices HMC1099 10W GaN Power Amplifiers feature a gallium nitride (GaN) power amplifier covering an instantaneous bandwidth of 0.01-1.1GHz. The HMC1099 is internally prematched to provide simple, external tuning for optimised performance across the full operating frequency range.