HMC1097LP4E

584-HMC1097LP4E
HMC1097LP4E

Mfr.:

Description:
Modulator/Demodulator Wideband Direct Quadrature Modulator, 100 - 6000 MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Modulator
GMSK, QPSK, QAM, SSB
6 GHz
100 MHz
2.7 dBm
5 V
170 mA
Si
- 40 C
+ 85 C
SMD/SMT
QFN-24
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Cut Tape
Pd - Power Dissipation: 2.05 W
Product Type: Modulator / Demodulator
Series: HMC1097
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99