HMC1096LP3ETR

Analog Devices
584-HMC1096LP3ETR
HMC1096LP3ETR

Mfr.:

Description:
RF Wireless Misc Interger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
41,62 € 20.810,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
50,17 €
Min:
1

Similar Product

Analog Devices HMC1096LP3E
Analog Devices
RF Wireless Misc Interger

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Wireless Misc
RoHS:  
QFN-16
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: HMC1096
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

HMC1096 Frequency Multiplier

Analog Devices HMC1096 is an MMIC x2 active broadband frequency multiplier developed using GaAs pHEMT technology. Housed in a low-stress, injection-molded plastic SMT package, the HMC1096 frequency multiplier features DC blocked I/Os. When driven by a 0dBm signal, the HMC1096 frequency multiplier delivers a typical +12dBm output power from 3.8GHz to 5.6GHz. HMC1096's Fo and 3 Fo isolations provide +22dBc with respect to the output signal level. This Analog Devices frequency multiplier is ideal for use in LO multiplier chains for point-to-point and VSAT radios.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More