HMC1086-SX

Analog Devices
584-HMC1086-SX
HMC1086-SX

Mfr.:

Description:
RF Amplifier pow amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.163,67 € 2.327,34 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
2 GHz to 6 GHz
28 V
1.1 A
22 dB
Power Amplifiers
SMD/SMT
Die
GaN
48 dBm
- 40 C
+ 85 C
HMC1086
Waffle
Brand: Analog Devices
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 63.6 W
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5 GHz to 6 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

Compliance Codes
TARIC:
8542330000
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.a.4
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More