HMC1034LP6GE

584-HMC1034LP6GE
HMC1034LP6GE

Mfr.:

Description:
Clock Generators & Support Products Clock Generator with Fractional-N PLL & Integrated VCO SMT, 125 - 3000 MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,73 € 49,73 €
43,66 € 436,60 €
38,04 € 951,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
1 Output
350 MHz
3 GHz
QFN-40
60 %
118 fs
HMC1034
105 mA
- 40 C
+ 85 C
SMD/SMT
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Differential
Product Type: Clock Generators
Factory Pack Quantity: 500
Subcategory: Clock & Timer ICs
Unit Weight: 117,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99