HMC1031MS8E

584-HMC1031MS8E
HMC1031MS8E

Mfr.:

Description:
Clock Generators & Support Products 0.1 MHz to 500 MHz Clock Generator with Integer N PLL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clock Generator
1 Output
500 MHz
MSOP-8
60 %
HMC1031
1.95 mA
- 40 C
+ 85 C
SMD/SMT
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3.3 V
Output Type: CMOS
Product Type: Clock Generators
Factory Pack Quantity: 500
Subcategory: Clock & Timer ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99