HMC1022

584-HMC1022
HMC1022

Mfr.:

Description:
RF Amplifier 0.25 Watt pow amp Chip DC - 48 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0 Hz to 48 GHz
10 V
150 mA
12 dB
5.5 dB
Power Amplifiers
SMD/SMT
Die
GaAs
21.5 dBm
32 dBm
- 55 C
+ 85 C
HMC1022
Gel Pack
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 16 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.76 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

TARIC:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330201
ECCN:
3A001.b.2.d