HMC1010LP4E

584-HMC1010LP4E
HMC1010LP4E

Mfr.:

Description:
RF Detector RMS Power Detector SMT, DC - 3.9 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RMS Power Detector
0 Hz to 3.9 GHz
60 dB
Single
5 V
Si
+ 85 C
- 40 C
SMD/SMT
QFN-24
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 1.39 W
Product Type: RF Detector
Series: HMC1010
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99