HMC-VVD104-SX

584-HMC-VVD104-SX
HMC-VVD104-SX

Mfr.:

Description:
Attenuators MMIC PIN Diode Variable atten 70-86 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,97 € 198,97 €
170,15 € 1.701,50 €
162,95 € 4.236,70 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
GP-2
14 dB
86 GHz
50 Ohms
1 Channel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 3 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 70 GHz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product Type: Attenuators
Series: HMC-VVD104G
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Voltage Variable Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.h