HMC-C051

584-HMC-C051
HMC-C051

Mfr.:

Description:
RF Modules DBL-BAL mix Module, 11 - 20 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HMC-C051G
RF Mixers
11 GHz to 20 GHz
- 55 C
+ 85 C
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: A general purpose double balanced mixer
Moisture Sensitive: Yes
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8543709860
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99