HMC-C048

584-HMC-C048
HMC-C048

Mfr.:

Description:
RF Modules lo Noise amp Module, 5 - 9 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HMC-C048G
5 GHz to 9 GHz
25 dBm
12 V
12 V
- 55 C
+ 85 C
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Low noise distributed amplifier in a miniature hermetic module with replaceable SMA connectors
Operating Supply Voltage: 12 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543700200
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543708000
JPHTS:
854370000
KRHTS:
8532331000
MXHTS:
8543709910
ECCN:
EAR99