HMC-C011

Analog Devices
584-HMC-C011
HMC-C011

Mfr.:

Description:
RF Modules Hi Isolaton SPDT Switch Module DC-20 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.400,87 € 3.400,87 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Modules
RoHS:  
HMC-C011G
RF Switches
20 GHz
5 V
5 V
- 55 C
+ 85 C
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: General purpose broadband high isolation non-reflective GaAs MESFET SPDT switch
Operating Supply Voltage: 5 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8517690000
JPHTS:
851769000
MXHTS:
8542399901
BRHTS:
85176900
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More