HMC-C006

584-HMC-C006
HMC-C006

Mfr.:

Description:
RF Modules InGaP HBT Divide-By-4 Module, 0.5-18 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.252,69 € 3.252,69 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
HMC-C006G
RF Prescalers
500 MHz to 18 GHz
- 4 dBm
5 V
5 V
- 55 C
+ 85 C
Bulk
Brand: Analog Devices
Description/Function: Prescaler module for 0.5 to 18 GHz PLL applications, divided by 4
Operating Supply Voltage: 5 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 41,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8543709860
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.11.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.