FIDO5110CBCZ

584-FIDO5110CBCZ
FIDO5110CBCZ

Mfr.:

Description:
Ethernet ICs REM Switch Software enabled

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
CSPBGA-144
Ethernet Switches
10BASE-T, 100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII
1.08 V
1.32 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Development Kit: RAPID-NIEK-V0004
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 172.6 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 240
Subcategory: Communication & Networking ICs
Supply Current - Max: 48 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.c
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.