FIDO2100PLQ128IR0

Analog Devices
584-FIDO2100PLQ128IR
FIDO2100PLQ128IR0

Mfr.:

Description:
Ethernet ICs FSA0AA025AA - 3-port Ind Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,88 € 22,88 €
18,42 € 184,20 €
15,31 € 382,75 €
15,27 € 3.817,50 €
15,05 € 7.525,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-128
Ethernet Switches
10BASE-T, 100BASE-TX
3 Transceiver
10 Mb/s, 100 Mb/s
MII
1.62 V
1.98 V
- 40 C
+ 85 C
FIDO2100
Tray
Brand: Analog Devices
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.B.7
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

fido2100 Industrial Ethernet Switches

Analog Devices fido2100 Industrial Ethernet Switches are managed, 3-port Ethernet switches designed to add fault tolerance and synchronization to Industrial Ethernet Networks. By using the fido2100 Industrial Ethernet Switches, designers can provide low latency, time synchronization, and redundancy for any embedded Industrial Ethernet solution. The fido2100 Industrial Ethernet Switches support the Device Level Ring (DLR) and IEEE-1588 protocols. Both the DLR and 1588v2 protocols minimize the processing requirements on a companion communication controller.

Industrial Ethernet Solutions

ADI Chronous™ is a complete portfolio of Industrial Ethernet technologies, solutions,  software, and security capabilities designed to connect the real world to factory networks and beyond to the cloud. ADI leverages over 50 years of experience partnering with factories and OEMs to solve the biggest, most difficult industrial challenges. Through this well-established center of expertise, we’ve long been developing and providing next-generation Industrial Ethernet technologies that provide seamless and secure edge-to-cloud connectivity.