EVAL01-HMC963LC4

Analog Devices
584-EVAL01-HMC963LC4
EVAL01-HMC963LC4

Mfr.:

Description:
RF Development Tools HMC963LC4 Evaluation PCB

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 3/2/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.140,46 € 1.140,46 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
HMC963LC4
6 GHz to 26.5 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC963
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 322,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99