EVAL01-HMC877LC3

Analog Devices
584-EVAL01-HMC877LC3
EVAL01-HMC877LC3

Mfr.:

Description:
Clock & Timer Development Tools HMC877LC3 Evaluation Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.597,19 € 1.597,19 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Time Delay / Phase Shifter
HMC877LC3
8 GHz to 23 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: HMC877
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 204,308 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99