EVAL-SDP-CB1Z

Analog Devices
584-EVAL-SDP-CB1Z
EVAL-SDP-CB1Z

Mfr.:

Description:
Other Development Tools CONTROLLER BOARD

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
70
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,85 € 122,85 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Demonstration Platforms
Controller
ADSP-BF527
Bulk
Brand: Analog Devices
Dimensions: 69.85 mm x 27.15 mm
For Use With: Interposer Boards, Daughter Boards
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Other Development Tools
Series: HW-SDPB
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-SDP-CB1Z System Demonstration Platform

Analog Devices EVAL-SDP-CB1Z is offered as the Blackfin® System Demonstration Platform (SPD). EVAL-SDP-CB1Z is part of the Analog Devices SDP. The SDP provides designers with an evaluation system for Analog Devices components and reference circuits. The Analog Devices SDP is comprised of a series of controller boards, interposer boards, and daughter boards. The SDP controller boards provide a means of communicating with the PC from the system under evaluation. Interposer boards route signals between two connectors. Daughter boards are a collection of product evaluation boards and Circuits from the Lab™ reference circuit boards.