EVAL-PRAOPAMP-2RZ

Analog Devices
584-EVALPRAOPAMP-2RZ
EVAL-PRAOPAMP-2RZ

Mfr.:

Description:
Amplifier IC Development Tools Dual R-8 ld SOIC RoHS Eval board

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
14
Expected 7/15/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,56 € 27,56 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Operational Amplifiers
SOIC-8 Package
Bulk
Brand: Analog Devices
Description/Function: Dual 8 lead SOIC R-8 evaluation board
Product Type: Amplifier IC Development Tools
Series: EVAL-OPAMP-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 99,792 g
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
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVALPRAOPAMPx Universal Op Amp Eval Boards

Analog Devices EVALPRAOPAMPx Universal Precision Op Amp Evaluation Boards help designers evaluate the features and capabilities of single op-amps in a wide range of packages. Supported packages include SOIC, MSOP, SC-70, and SOT-23. The boards are intended to provide the designer with multiple choices and extensive flexibility for different applications circuits and configurations. The Universal Precision Op Amp Evaluation Boards offer the designer many combinations for various circuit types including active filters, difference amplifiers, and external frequency compensation circuits.