EVAL-LTM4719-AZ

Analog Devices
584-EVAL-LTM4719-AZ
EVAL-LTM4719-AZ

Mfr.:

Description:
Power Management IC Development Tools Demo Board 42V Dual Input, Low Noise 150

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,65 € 80,65 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.4 V to 42 V
1 V to 4.2 V
LTM4719
LTM4719
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, PMBus, SMBus
Output Current: 150 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LTM4719-AZ Evaluation Board

Analog Devices EVAL-LTM4719-AZ Evaluation Board was developed to quickly and easily demonstrate the LTM4719. The LTM4719 is a 42V dual input, 150mA synchronous buck power µModule® (micromodule) regulator with an integrated battery health monitor and a low-dropout linear regulator.