EVAL-LTC7878-BZ

Analog Devices
584-EVAL-LTC7878-BZ
EVAL-LTC7878-BZ

Mfr.:

Description:
Power Management IC Development Tools 70V PARALLEL FIVE-PHASE 4-SWTH BUCK-BOST

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,09 € 157,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
36 V to 65 V
48 V
LTC7878
LTC7878
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LTC7878 Evaluation Boards

Analog Devices Inc. LTC7878 Evaluation Boards feature the LTC7878 High-Efficiency Buck-Boost Converter. The Analog Devices Inc. LTC7878 Converter features an input voltage range of 9V to 55V and a 12V, 6A output. These boards have a precision voltage reference to generate an output voltage with a 1% tolerance over full operating conditions. The boards operate at switching frequencies of 100kHz (EVAL-LTC7878-AZ) and 260kHz (DC2931A), resulting in highly efficient and compact designs that achieve over 97% efficiency.