EVAL-LTC7066-AZ

Analog Devices
584-EVAL-LTC7066-AZ
EVAL-LTC7066-AZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board for LTC7066

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,09 € 157,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
IGBT Driver, MOSFET Driver
150 V
LTC7066
LTC7066
Brand: Analog Devices
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-LTC7066-AZ Evaluation Board

Analog Devices EVAL-LTC7066-AZ Evaluation Board implements two N-channel MOSFETs. The LTC7066 driver has a powerful 0.8Ω pull-down and 1.5Ω pull-up MOSFET driver that drives two 150V N-channel MOSFETs. The ADI EVAL-LTC7066-AZ Evaluation Board offers several unpopulated PCB pads to help users customize the board for their application. Furthermore, the gate drivers on the LTC7066 can drive MOSFETs with different ground references; however, the ground references are dedicated.