EVAL-LTC2662-ARDZ

Analog Devices
584-EVALLTC2662ARDZ
EVAL-LTC2662-ARDZ

Mfr.:

Description:
Data Conversion IC Development Tools Eval board for LTC2662-16

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 6/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,85 € 122,85 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
LTC2662
Brand: Analog Devices
For Use With: Digital to Analog Converter
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: LTC2662
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-LTC2662 Evaluation Board

Analog Devices Inc. EVAL-LTC2662 Evaluation Board is designed to evaluate the LTC2662 16-bit, 5-channel current-output DAC for quick prototyping and less design time. This fully featured board connects to a PC via the SDP-K1 board or directly to MCUs via a PMOD connector (requiring the SDP-K1 board to be disconnected). The EVAL-LTC2662 evaluation board is ideal for tunable lasers, semiconductor optical amplifiers, resistive heaters, current-mode biasing, and proportional solenoid drive.