EVAL-INAMP-82RMZ

Analog Devices
584-EVAL-INAMP-82RMZ
EVAL-INAMP-82RMZ

Mfr.:

Description:
Amplifier IC Development Tools AD8220/1/6/8/9 MSOP pkg eval bd

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
23
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,81 € 42,81 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Instrumentation Amplifiers
AD8421
2.3 V to 15 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for AD822x series in MSOP packages
For Use With: AD62x, AD822x
Product Type: Amplifier IC Development Tools
Series: EVAL-INAMP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 143,789 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.