EVAL-CN0568-ARD2Z

Analog Devices
584-EVALCN0568ARD2Z
EVAL-CN0568-ARD2Z

Mfr.:

Description:
Clock & Timer Development Tools 11.9GHz to 18.3GHz PLL and Quadband VCO

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
451,23 € 451,23 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Frequency Synthesizer
11.9 GHz to 18.3 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Clock & Timer Development Tools
Series: CN0568
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVALCN0568ARDxZ Reference Designs

Analog Devices Inc. EVALCN0568ARDxZ Reference Designs demonstrate the performance of quadband VCOs with the ADF41513 PLL device. The EVALCN0568ARDxZ Reference Designs deliver a complete frequency synthesizer solution, including supply regulators and control circuitry.