EVAL-CN0556-EBZ

Analog Devices
584-EVAL-CN0556-EBZ
EVAL-CN0556-EBZ

Mfr.:

Description:
Power Management IC Development Tools High Current Source/Sink Power Supply

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,58 € 263,58 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
10 V to 56 V
2 V to 14 V, 14 V to 56 V
LT8228
CN0556
Brand: Analog Devices
For Use With: Bidirectional Synchronous Buck/Boost Controller
Interface Type: USB
Output Current: 10 A, 35 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-CN0556-EBZ Evaluation Board

Analog Devices Inc. EVAL-CN0556-EBZ Evaluation Board is designed to evaluate the LT8228 bidirectional synchronous 100V buck/boost controller. The EVAL-CN0556-EBZ board features a 2V to 14V adjustable buck at 35A output current and a 14V to 56V adjustable boost at 10A output current. This evaluation board offers fully programmable bi-directional control and monitoring and seamless buck-to-boost transition (vice-versa). The EVAL-CN0556-EBZ board features six independent control loops that regulate input and output voltage in both directions and provide input and output current-limit programming and monitoring. This board includes protection features such as under-voltage, over-voltage, over-current, and reverse-current protection.