EVAL-CN0533-EBZ

Analog Devices
584-EVAL-CN0533-EBZ
EVAL-CN0533-EBZ

Mfr.:

Description:
Multiple Function Sensor Development Tools MEMS 4-20mA Vibration Sensor

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,08 € 93,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Vibration Sensor
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CN0533 Circuit Evaluation Board (EVAL-CN0533-EBZ)

Analog Devices Inc. CN0533 Circuit Evaluation Board (EVAL-CN0533-EBZ) is a reference design for a MEMS accelerometer-based vibration sensing solution with included analog 4mA to 20mA current loop interface circuitry, suitable for Condition-based Monitoring (CbM) applications. The 4mA to 20mA current loop is an industry analog signaling standard. The main advantage of this signal standard is that there exists virtually no attenuation over long cables, therefore more robustness in EMI prone environments, such as industrial and factory settings. This reference design enables the utilization of high bandwidth, ultra-low noise MEMS accelerometers on legacy 4mA to 20mA data acquisition (DAQ) systems for CbM applications.