EVAL-CN0414-ARDZ

Analog Devices
584-EVAL-CN0414-ARDZ
EVAL-CN0414-ARDZ

Mfr.:

Description:
Other Development Tools 4-Channel PLC input module

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,50 € 136,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Evaluation Boards
PLC/DCS
AD4111, AD5700-1, ADuM5411, ADuM3151, ADG704, ADP2441
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 9.5 V to 36 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99