EVAL-CN0376-SDPZ

Analog Devices
584-EVAL-CN0376-SDPZ
EVAL-CN0376-SDPZ

Mfr.:

Description:
Temperature Sensor Development Tools CN0376 Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,85 € 122,85 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
Thermocouple Sensor
AD7124-4, ADP2441, ADuM1441, ADuM5010
4.5 V to 36 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SPI
Product Type: Temperature Sensor Development Tools
Series: CN0376
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99