EVAL-CN0359-EB1Z

584-EVAL-CN0359-EB1Z
EVAL-CN0359-EB1Z

Mfr.:

Description:
Development Boards & Kits - ARM CN0359 Evaluation Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CN0359
Evaluation Boards
ARM Cortex M3
ADuCM360
Bulk
Brand: Analog Devices
Data Bus Width: 32 bit
Description/Function: Fully automatic high performance conductivity measurement system
For Use With: AD8253, AD8542, ADA4000-1, ADA4077-2, ADA4528-2, ADA4627-1, ADA4638-1, ADG1211, ADG1419, ADM3483, ADP1613, ADP2300, ADUCM360
Interface Type: RS-485
Operating Supply Voltage: 4 V to 7 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 276,238 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.