EVAL-CN0355-PMDZ

Analog Devices
584-EVAL-CN0355-PMDZ
EVAL-CN0355-PMDZ

Mfr.:

Description:
Other Development Tools Differential pressure sensing

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,16 € 100,16 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Evaluation Boards
Signal Conditioning
AD7793, AD8420, ADA4096-2
Bulk
Brand: Analog Devices
Description/Function: Low power, temperature compensated bridge signal conditioner and driver
Interface Type: USB
Operating Supply Voltage: 6 V
Product Type: Other Development Tools
Series: CN0355
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 187,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.