EVAL-CN0292-SDZ

584-EVAL-CN0292-SDZ
EVAL-CN0292-SDZ

Mfr.:

Description:
Data Conversion IC Development Tools EVAL-CN0292-SDZ

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Data Acquisition
AD7176-2, AD8475, ADA4096-4, ADA4898-1, ADG1204, ADP1720, ADP7102, ADP7182, ADR4550, ADuM3471
5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: CN-0292 circuit evaluation board
Interface Type: USB
Operating Supply Current: 1 A
Product Type: Data Conversion IC Development Tools
Series: CN0218
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99