EVAL-CN0285-EB1Z

Analog Devices
584-EVAL-CN0285-EB1Z
EVAL-CN0285-EB1Z

Mfr.:

Description:
Clock & Timer Development Tools Broadband Low EVM Direct Conversion Tx

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
289,12 € 289,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
VCO
CN-0285
25 MHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluates the CN-0285 Wideband Tx modulator solution
For Use With: CN-0285
Interface Type: USB
Operating Supply Voltage: 5.5 V
Product Type: Clock & Timer Development Tools
Series: CN0285
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1