EVAL-CN0272-SDPZ

Analog Devices
584-EVAL-CN0272-SDPZ
EVAL-CN0272-SDPZ

Mfr.:

Description:
Other Development Tools 2MHz photodiode preamp & dark c-nt comp

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,10 € 124,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Evaluation Boards
PIN Photodiode
AD8065, AD8475, AD9629-20, ADR441
Bulk
Brand: Analog Devices
Description/Function: 2 MHz bandwidth PIN photodiode preamp with dark current compensation evaluation board
For Use With: EVAL-SDP-CB1Z, EVAL-CFTL-6V-PWRZ
Interface Type: 120 Pin Connector
Operating Supply Voltage: 6 V
Product Type: Other Development Tools
Series: CN0272
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.