EVAL-CN0251-SDPZ

Analog Devices
584-EVAL-CN0251-SDPZ
EVAL-CN0251-SDPZ

Mfr.:

Description:
Other Development Tools Flexible Signal Conditioning for PLC/DCS

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,25 € 90,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Evaluation Boards
Signal Conditioning
ADG1409, AD8226, AD8475, AD7192, ADP1720-5, ADR444
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Flexible 4 channel AFE for wide dynamic range signal conditioning
For Use With: EVAL-SDP-CB1Z
Interface Type: 120 pin connectors
Operating Supply Voltage: 6 V, 15 V
Product Type: Other Development Tools
Series: CN0251
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99