EVAL-CN0218-SDPZ

Analog Devices
584-EVAL-CN0218-SDPZ
EVAL-CN0218-SDPZ

Mfr.:

Description:
Power Management IC Development Tools EVAL-CN0218-SDPZ

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,00 € 70,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Current, Power & Voltage Monitor
7 V to 65 V
0 V to 60 V
AD7171, AD8212, AD8605, ADR381, ADuM5402
CN0218
Brand: Analog Devices
Description/Function: 500 V common-mode voltage current monitor
For Use With: AD8212, AD8605, ADuM5402, ADR381, AD7171
Interface Type: Serial
Output Current: 500 uA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.