EVAL-CN0179-PMDZ

Analog Devices
584-EVAL-CN0179-PMDZ
EVAL-CN0179-PMDZ

Mfr.:

Description:
Power Management IC Development Tools Low PWR 4-20mA Proc CTRL Current Loop

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,47 € 38,47 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
8 V to 18 V
AD5641, AD8657, ADR02
CN0179
Brand: Analog Devices
Description/Function: 4 mA to 20 mA low power, 14 bit, process control current loop transmitter
Output Current: 4 mA to 20 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 86,636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.