EVAL-CN0178-SDPZ

Analog Devices
584-EVAL-CN0178-SDPZ
EVAL-CN0178-SDPZ

Mfr.:

Description:
RF Development Tools EVAL-CN0178-SDPZ

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,05 € 62,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Detector
ADL5902
50 MHz to 9 GHz
Brand: Analog Devices
Operating Supply Voltage: 6 V
Packaging: Bulk
Product Type: RF Development Tools
Series: CN0178
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 187,787 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.