EVAL-ADXRS453Z

Analog Devices
584-EVAL-ADXRS453Z
EVAL-ADXRS453Z

Mfr.:

Description:
Position Sensor Development Tools EVAL-ADXRS453Z

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,76 € 94,76 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Position Sensor Development Tools
RoHS:  
Evaluation Boards
Gyroscope Sensor
ADXRS453
3.3 V to 5 V
Bulk
Brand: Analog Devices
Dimensions: 33 mm x 33 mm
For Use With: ADXRS453
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Series: ADXRS453
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 54,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADXRS453Z & EVAL-ADXRS453Z-V Eval Boards

Analog Devices EVAL-ADXRS453Z and EVAL-ADXRS453Z-V Eval Boards are simple breakout boards that enable easy connection of the ADXRS453 Digital Output Gyroscope into an existing system. The EVAL-ADXRS453Z Eval Board features the ADXRS453 in a SOIC package for Yaw Rate (z-axis) sensing. The EVAL-ADXRS453Z-V Eval Board features the ADXRS453 in a Vertical-Mount Package (VMP) for Pitch, Roll, or Yaw axis sensing. In applications requiring multi-axis sensing, the innovative VMP greatly simplifies assembly by eliminating the need for additional boards mounted at 90°.