EVAL-ADXRS453Z-S

Analog Devices
584-EVAL-ADXRS453Z-S
EVAL-ADXRS453Z-S

Mfr.:

Description:
Position Sensor Development Tools EB - ADXRS453 SATELLITE KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,71 € 201,71 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Position Sensor Development Tools
RoHS:  
Evaluation Boards
Gyroscope Sensor
ADXRS453
3.3 V to 5 V
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Series: ADXRS453
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADXRS453Z-M Inertial Sensor Evaluation System

Analog Devices EVAL-ADXRS453Z-M Inertial Sensor Evaluation System is an easy-to-use, modular evaluation platform targeting bench or desktop characterization of the ADXRS453 Digital Output Gyroscope. The system consists of the Inertial Sensor Evaluation Board (ISEB) and a Satellite Board for the Inertial Sensor Device. The ISEB connects directly to a PC via a USB cable, with the USB connection providing both power and communications to the board. The ISEB is connected to the Satellite Board through a ribbon cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing.