EVAL-ADXRS450Z

Analog Devices
584-EVAL-ADXRS450Z
EVAL-ADXRS450Z

Mfr.:

Description:
Position Sensor Development Tools 300 /sec High Vibration Immunity Digital Gyro

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,68 € 67,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Position Sensor Development Tools
RoHS:  
Breakout Boards
Gyroscope Sensor
ADXRS450
3.15 V to 5.25 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Description/Function: Single-Axis digital output rate gyroscope
For Use With: EVAL-ADXRS450Z-M
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Series: ADXRS450
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 65,317 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994