EVAL-ADXRS450Z-V

584-EVAL-ADXRS450Z-V
EVAL-ADXRS450Z-V

Mfr.:

Description:
Position Sensor Development Tools 300 /sec High Vibration Immunity Digital Gyro

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Position Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Gyroscope Sensor
ADXRS450
3.3 V to 5 V
Bulk
Brand: Analog Devices
Description/Function: Single-Axis digital output rate gyroscope
Dimensions: 33 mm x 33 mm
For Use With: EVAL-ADXRS450Z-M
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Series: ADXRS450
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 69,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.