EVAL-ADXL354CZ

Analog Devices
584-EVAL-ADXL354CZ
EVAL-ADXL354CZ

Mfr.:

Description:
Acceleration Sensor Development Tools EB: Eval Board for ADXL354CEZ +2, +8g

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
Expected 3/23/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,84 € 39,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
ADXL354
2.25 V to 3.6 V
Bulk
Acceleration: 2 g, 8 g
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Description/Function: 3-Axis MEMS Accelerometers
Dimensions: 0.8 in x 0.8 in
For Use With: ADXL354
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: X, Y, Z
Series: ADXL354
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADXL35x Evaluation Boards

Analog Devices ADXL35x Evaluation Boards enable a quick performance evaluation of the ADXL35x low-noise, low-power, 3-axis, MEMS accelerometers. The EVAL-ADXL354BZ generates analogue output to support a ±2g or ±4g accelerometer, and the EVAL-ADXL354CZ generates analogue output to support a ±2g or ±8g accelerometer. The EVAL-ADXL355Z is designed to generate digital output to support a ±2g, ±4g, or ±8g accelerometer. These evaluation boards are well-suited for the evaluation of the ADXL354 and ADXL355 accelerometers in an existing system. This is due to the evaluation board's stiffness and small size, which minimises the effect of the evaluation board on both the system and acceleration measurements. The EVAL-ADXL356/EVAL-ADXL357 evaluation boards are designed to evaluate the ADXL356 and ADXL357 3-axis MEMS accelerometers.